
* Images are for reference only
MAL213968109E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213968109E3
- JLCPCB Part #
- C3829374
- Package
- SMD,14.3x7.6mm
- Description
- -55℃~+105℃ 10uF 13Ω 2000hrs@105℃ 63V 67.2mA@10kHz 8.2mm ±20% SMD,14.3x7.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5217
200+
$0.9765
700+
$0.9411
1400+
$0.9249
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?