
* Images are for reference only
MAL213961229E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213961229E3
- JLCPCB Part #
- C2166704
- Package
- SMD,14.3x7.6mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 22uF 3.2Ω 50V 8.2mm 87.1mA@10kHz ±20% SMD,14.3x7.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6248
200+
$0.6294
700+
$0.6069
1400+
$0.5973
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?