
* Images are for reference only
MAL213961109E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213961109E3
- JLCPCB Part #
- C2166687
- Package
- SMD,14.3x6.2mm
- Description
- -55℃~+105℃ 10uF 2000hrs@105℃ 40mA@100Hz 50V 6.9mm 7Ω ±20% SMD,14.3x6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4380
200+
$0.5575
700+
$0.5367
1400+
$0.5270
Welcome back, may I help you?