This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL213961159E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL213961159E3
JLCPCB Part #
C2166706
Package
SMD,14.3x7.6mm
Description
-55℃~+105℃ 15uF 2000hrs@105℃ 4.7Ω 50V 56mA@100Hz 8.2mm ±20% SMD,14.3x7.6mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 700

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6260
200+ $0.6298
700+ $0.6074
1400+ $0.5977

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons