This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL213816681E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL213816681E3
JLCPCB Part #
C1584606
Package
Plugin,D10xL30mm
Description
-40℃~+105℃ 10000hrs@105℃ 25V 360mΩ@100Hz 580mA@100Hz 680uF ±20% 插件,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 340

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2147
340+ $0.4708
680+ $0.4547
1020+ $0.4467
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons