
* Images are for reference only
MAL212618181E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212618181E3
- JLCPCB Part #
- C3308161
- Package
- Plugin,D10xL30mm
- Description
- -40℃~+125℃ 180uF 467mΩ@100Hz 533mA@10kHz 63V 8000hrs@125℃ ±20% 插件,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 340
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8041
340+
$0.6988
680+
$0.6747
1020+
$0.6619
Related Products