This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL213228101E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL213228101E3
JLCPCB Part #
C2167023
Package
Plugin,D10xL30mm
Description
-10%~+50% -40℃~+85℃ 1.1Ω@100Hz 100uF 15000hrs@85℃ 300mA@100Hz 63V 插件,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2636
200+ $0.4897
500+ $0.4721
1000+ $0.4640

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons