
* Images are for reference only
MAL212524152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212524152E3
- JLCPCB Part #
- C3308065
- Package
- Plugin,D10xL30mm
- Description
- -40℃~+105℃ 10V 1500uF 195mΩ@100Hz 492mA@10kHz 5000hrs@105℃ ±20% 插件,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6572
200+
$0.6411
500+
$0.6187
1000+
$0.6074
Related Products
Welcome back, may I help you?