
* Images are for reference only
MAL213815103E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213815103E3
- JLCPCB Part #
- C1612898
- Package
- Plugin,D21xL38mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 10000uF 16V 2.1A@100Hz 65mΩ@100Hz ±20% 插件,D21xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2659
200+
$2.4261
500+
$2.3409
1000+
$2.2975
Welcome back, may I help you?