
* Images are for reference only
MAL213819681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213819681E3
- JLCPCB Part #
- C1607045
- Package
- Plugin,D21xL38mm
- Description
- -40℃~+105℃ 1.33A@100Hz 10000hrs@105℃ 100V 210mΩ@100Hz 680uF ±20% 插件,D21xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2360
200+
$2.0260
500+
$1.9553
1000+
$1.9200
Related Products
Welcome back, may I help you?