
* Images are for reference only
MAL213658101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213658101E3
- JLCPCB Part #
- C5115682
- Package
- Plugin,D10xL17.5mm
- Description
- -55℃~+105℃ 100uF 10mm 17.5mm 190mΩ 203mA@100Hz 5mm 6000hrs@105℃ 63V ±20% 插件,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6491
200+
$0.2523
500+
$0.2427
1000+
$0.2378
Welcome back, may I help you?