
* Images are for reference only
MAL212634471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212634471E3
- JLCPCB Part #
- C1015355
- Package
- Plugin
- Description
- -40℃~+125℃ 1.016Ω@100Hz 10V 115mA@100Hz 4000hrs@125℃ 470uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2732
200+
$0.4929
500+
$0.4753
1000+
$0.4672
Welcome back, may I help you?