
* Images are for reference only
MAL213634471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213634471E3
- JLCPCB Part #
- C1596495
- Package
- Plugin,D10xL13.5mm
- Description
- -55℃~+105℃ 10V 10mm 13.5mm 4000hrs@105℃ 441mA@100Hz 470uF 5mm ±20% 插件,D10xL13.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6507
200+
$0.2523
500+
$0.2427
800+
$0.2394
Welcome back, may I help you?