
* Images are for reference only
MAL212617272E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212617272E3
- JLCPCB Part #
- C3307925
- Package
- Plugin,D21xL38mm
- Description
- -40℃~+125℃ 2.08A@10kHz 2700uF 40V 58mΩ@100Hz 8000hrs@125℃ ±20% 插件,D21xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7437
200+
$2.2236
500+
$2.1449
1000+
$2.1063
Welcome back, may I help you?