
* Images are for reference only
MKP1839368635
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839368635
- JLCPCB Part #
- C5670546
- Package
- Plugin,D9xL19mm
- Description
- -55℃~+100℃ 250V、630V 68nF ±10% 插件,D9xL19mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9257
200+
$1.1681
500+
$1.1279
1000+
$1.1086
Welcome back, may I help you?