
* Images are for reference only
MAL212047681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212047681E3
- JLCPCB Part #
- C1605124
- Package
- Plugin,D15xL30mm
- Description
- -40℃~+125℃ 15mm 30mm 40V 55mΩ 680uF 8.25mm 8000hrs@125℃ ±20% 插件,D15xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3940
200+
$1.7017
500+
$1.6407
1000+
$1.6118
Welcome back, may I help you?