
* Images are for reference only
MAL212045222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212045222E3
- JLCPCB Part #
- C6659314
- Package
- Plugin
- Description
- -40℃~+125℃ 16V 2.94A@10kHz 2200uF 48mΩ 8.25mm 8000hrs@125℃ ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0954
200+
$4.0282
400+
$3.8950
1000+
$3.8275
Welcome back, may I help you?