
* Images are for reference only
IHLP2525CZER100M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2525CZER100M5A
- JLCPCB Part #
- C845016
- Package
- 2525
- Description
- 10uH 2.9A 4A 76.9mΩ AEC-Q200 ±20% 2525 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5491
10+
$0.4271
30+
$0.3757
100+
$0.3115
500+
$0.2826
1000+
$0.2649
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?