This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211927331E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211927331E3
JLCPCB Part #
C2301593
Package
Plugin,D15xL30mm
Description
-10%~+50% -55℃~+125℃ 330uF 40V 430mΩ@100Hz 630mA@100Hz 8000hrs@125℃ 插件,D15xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1288
250+ $0.8242
500+ $0.7953
1000+ $0.7809
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons