
* Images are for reference only
MAL211827331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211827331E3
- JLCPCB Part #
- C3308545
- Package
- Plugin,D12.5xL30mm
- Description
- -55℃~+125℃ 330uF 40V 430mΩ@100Hz 570mA@100Hz 8000hrs@125℃ ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5466
200+
$0.9865
400+
$0.9512
800+
$0.9351
Related Products
Welcome back, may I help you?