
* Images are for reference only
MAL213219101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213219101E3
- JLCPCB Part #
- C1601486
- Package
- Plugin,D15xL30mm
- Description
- -10%~+50% -40℃~+85℃ 100V 100uF 15000hrs@85℃ 30mm 380mA@100Hz 950mΩ@100Hz 插件,D15xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5658
200+
$0.9937
500+
$0.9584
1000+
$0.9408
Welcome back, may I help you?