This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211915222E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211915222E3
JLCPCB Part #
C2167010
Package
Plugin,D18xL38mm
Description
-10%~+50% -55℃~+125℃ 1.44A@100Hz 140mΩ@100Hz 16V 2200uF 8000hrs@125℃ 插件,D18xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0293
200+ $1.1731
500+ $1.1312
1000+ $1.1119
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons