
* Images are for reference only
MAL211916222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211916222E3
- JLCPCB Part #
- C2167039
- Package
- Plugin,D21xL38mm
- Description
- -10%~+50% -55℃~+125℃ 1.55A@100Hz 2200uF 25V 38mm 8000hrs@125℃ 插件,D21xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6423
200+
$1.4107
500+
$1.3609
1000+
$1.3368
Welcome back, may I help you?