* Images are for reference only
MAL211055602E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211055602E3
- JLCPCB Part #
- C6587001
- Package
- Bolt,D76xL220mm
- Description
- 350V 6000uF -10%~+30% 24mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MAL211055602E3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAL211055602E3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MAL211055602E3 symbol, PCB footprint from the free EasyEDA PCB design tool.
MAL211055602E3 datasheets or manufacturer documentation.
Datasheet: MAL211055602E3 Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing