
* Images are for reference only
MAL210677333E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210677333E3
- JLCPCB Part #
- C1615843
- Package
- Bolt,D65xL111.8mm
- Description
- -10%~+30% -40℃~+85℃ 111.8mm 11mΩ@100Hz 20000hrs@85℃ 21A@100Hz 28.5mm 33000uF 40V 65mm 螺栓,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.6243
200+
$25.3960
500+
$24.5043
1000+
$24.0625
Welcome back, may I help you?