
* Images are for reference only
MAL210656223E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210656223E3
- JLCPCB Part #
- C1614564
- Package
- Bolt,D50xL89.8mm
- Description
- -10%~+30% -40℃~+85℃ 13.5A@100Hz 19mΩ@100Hz 20000hrs@85℃ 22.2mm 22000uF 25V 50mm 89.8mm 螺栓,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4990
200+
$15.2855
500+
$14.7489
1000+
$14.4838
Welcome back, may I help you?