
* Images are for reference only
MAL210656104E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210656104E3
- JLCPCB Part #
- C1497876
- Package
- Bolt,D76xL112.7mm
- Description
- -10%~+30% -40℃~+85℃ 0.1F 112.7mm 20000hrs@85℃ 25V 29.5A@100Hz 31.8mm 76mm 9mΩ@100Hz 螺栓,D76xL112.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$114.5018
200+
$44.3106
500+
$42.7545
1000+
$41.9853
Welcome back, may I help you?