
* Images are for reference only
MAL210412681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210412681E3
- JLCPCB Part #
- C1644825
- Package
- Bolt,D35xL69.7mm
- Description
- -40℃~+105℃ 12.8mm 197mΩ@100Hz 2.9A@100Hz 200V 35mm 5000hrs@105℃ 680uF 69.7mm ±20% 螺栓,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1641
200+
$7.8032
500+
$7.5291
1000+
$7.3945
Welcome back, may I help you?