
* Images are for reference only
MAL209638182E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209638182E3
- JLCPCB Part #
- C1615947
- Package
- Plugin,D45xL70mm
- Description
- -40℃~+85℃ 171mΩ@100Hz 1800uF 22.5mm 385V 45mm 5000hrs@85℃ 70mm 7A@100Hz ±20% 插件,D45xL70mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.2266
200+
$17.5026
500+
$16.8873
1000+
$16.5837
Welcome back, may I help you?