
* Images are for reference only
MAL209635182E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209635182E3
- JLCPCB Part #
- C1615048
- Package
- Plugin,D45xL60mm
- Description
- -40℃~+85℃ 145mΩ@100Hz 1800uF 22.5mm 350V 45mm 5000hrs@85℃ 6.6A@100Hz 60mm ±20% 插件,D45xL60mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.9612
200+
$16.2393
500+
$15.6688
1000+
$15.3867
Welcome back, may I help you?