
* Images are for reference only
MAL209627681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209627681E3
- JLCPCB Part #
- C3723959
- Package
- Plugin,D40xL50mm
- Description
- -40℃~+85℃ 22.5mm 229mΩ@100Hz 4.2A@100Hz 40mm 450V 5000hrs@85℃ 50mm 680uF ±20% 插件,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$40.8470
30+
$39.0087
Welcome back, may I help you?