
* Images are for reference only
MAL209336471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209336471E3
- JLCPCB Part #
- C1614849
- Package
- Plugin,D30xL42mm
- Description
- -25℃~+85℃ 10mm 2.2A@120Hz 2000hrs@85℃ 30mm 370mΩ@120Hz 400V 42mm 470uF ±20% 插件,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8108
200+
$3.4093
500+
$3.2904
1000+
$3.2310
Welcome back, may I help you?