
* Images are for reference only
MAL205855682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205855682E3
- JLCPCB Part #
- C1608106
- Package
- Plugin,D25xL32mm
- Description
- -40℃~+105℃ 10mm 16V 2.75A@100Hz 25mm 32mm 5000hrs@105℃ 56mΩ@100Hz 6800uF ±20% 插件,D25xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6966
200+
$2.5913
500+
$2.5014
1000+
$2.4565
Welcome back, may I help you?