
* Images are for reference only
157LMB400M2CD
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 157LMB400M2CD
- JLCPCB Part #
- C7164066
- Package
- Plugin,D25xL32mm
- Description
- -25℃~+105℃ 10mm 150uF 2.76311Ω@120Hz 25mm 3000hrs@105℃ 32mm 400V 850mA@120Hz ±20% 插件,D25xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9042
200+
$1.9575
500+
$1.8916
1000+
$1.8594
Related Products