
* Images are for reference only
MAL205144473E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205144473E3
- JLCPCB Part #
- C1613338
- Package
- Plugin,D40xL45mm
- Description
- -40℃~+85℃ 10V 12000hrs@85℃ 20mm 29mΩ@100Hz 40mm 45mm 47000uF 5.8A@100Hz ±20% 插件,D40xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7706
200+
$5.7156
500+
$5.5149
1000+
$5.4170
Welcome back, may I help you?