
* Images are for reference only
MAL204851471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL204851471E3
- JLCPCB Part #
- C5115611
- Package
- Plugin,D12.5xL22mm
- Description
- -40℃~+105℃ 12.5mm 22mm 3000hrs@105℃ 470uF 50V 5mm 620mA@100Hz ±20% 插件,D12.5xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9007
200+
$0.3484
500+
$0.3372
1000+
$0.3308
Welcome back, may I help you?