
* Images are for reference only
MAL209332152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209332152E3
- JLCPCB Part #
- C3721652
- Package
- Plugin,D30xL47mm
- Description
- -25℃~+85℃ 10mm 120mΩ@120Hz 1500uF 2000hrs@85℃ 200V 30mm 3A@120Hz 47mm ±20% 插件,D30xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0959
200+
$3.1337
500+
$3.0230
1000+
$2.9684
Welcome back, may I help you?