
* Images are for reference only
MAL204347479E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL204347479E3
- JLCPCB Part #
- C1647534
- Package
- Plugin,D18xL42mm
- Description
- -10%~+50% -25℃~+85℃ 10000hrs@85℃ 18mm 19.5mm 3.2Ω@100Hz 42mm 440mA@100Hz 450V 47uF 插件,D18xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0965
200+
$2.7466
500+
$2.6502
1000+
$2.6019
Welcome back, may I help you?