
* Images are for reference only
MAL204317479E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL204317479E3
- JLCPCB Part #
- C3308323
- Package
- Plugin,D18xL38mm
- Description
- -10%~+50% -25℃~+85℃ 10000hrs@85℃ 3.2Ω@100Hz 440mA@100Hz 450V 47uF 插件,D18xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.9082
10+
$12.3463
30+
$11.3717
100+
$10.5224
Related Products
Welcome back, may I help you?