This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL204348479E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL204348479E3
JLCPCB Part #
C1605422
Package
Plugin,D18xL42mm
Description
-10%~+50% -40℃~+85℃ 15000hrs@85℃ 18mm 19.5mm 3.2Ω@100Hz 385V 42mm 450mA@100Hz 47uF 插件,D18xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1321
200+ $1.9868
500+ $1.9159
1000+ $1.8821
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons