
* Images are for reference only
MAL203869471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203869471E3
- JLCPCB Part #
- C1641623
- Package
- Plugin,D16xL27mm
- Description
- -40℃~+85℃ 1.444A@10kHz 100V 16mm 27mm 3500hrs@85℃ 470uF 7.5mm ±20% 插件,D16xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9184
200+
$0.7439
500+
$0.7166
1000+
$0.7038
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?