This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

600D686F075DJ5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
600D686F075DJ5
JLCPCB Part #
C3307799
Package
Plugin,D9.5xL41.3mm
Description
-10%~+50% -55℃~+125℃ 68uF 75V 插件,D9.5xL41.3mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 68

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.2698
200+ $7.0708
500+ $6.8224
1000+ $6.6990
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons