This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203678338E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203678338E3
JLCPCB Part #
C1594633
Package
Plugin
Description
-55℃~+85℃ 12Ω 2.5mm 3.3uF 3000hrs@85℃ 38mA@100Hz 5mm 63V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3138
1000+ $0.1215
2500+ $0.1172
5000+ $0.1151

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons