
* Images are for reference only
MAL203658338E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203658338E3
- JLCPCB Part #
- C1595669
- Package
- Plugin,D5xL12mm
- Description
- -55℃~+85℃ 12mm 3.3uF 3000hrs@85℃ 38mA@100Hz 5mm 5mm 63V ±20% 插件,D5xL12mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2888
1000+
$0.1119
2500+
$0.1079
5000+
$0.1060
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?