This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LVR01R0250FE70

Extended
Manufacturer
Vishay Intertech
MFR.Part #
LVR01R0250FE70
JLCPCB Part #
C1808692
Package
Plugin,D2.9xL10.8mm
Description
1W 25mΩ ±1% 插件,D2.9xL10.8mm Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7485
200+ $1.0642
500+ $1.0273
1000+ $1.0081

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons