
* Images are for reference only
LTO100FR0500JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO100FR0500JTE3
- JLCPCB Part #
- C3374290
- Package
- TO-247
- Description
- -55℃~+175℃ 100W 50mΩ Thick Film Resistor ±5% ±900ppm/℃ TO-247 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6871
200+
$4.5232
500+
$4.3651
1000+
$4.2861
Welcome back, may I help you?