This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PWR247T-100-20R0F

Extended
Manufacturer
BOURNS
MFR.Part #
PWR247T-100-20R0F
JLCPCB Part #
C5713567
Package
TO-247
Description
-55℃~+175℃ 100W 20Ω Thick Film Resistor ±1% ±200ppm/℃ TO-247 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.7677
200+ $5.4936
500+ $5.3106
1000+ $5.2191
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons