
* Images are for reference only
LTO050FR0500FTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO050FR0500FTE3
- JLCPCB Part #
- C1495279
- Package
- TO-220
- Description
- -55℃~+155℃ 50W 50mΩ Thick Film Resistor ±1% ±700ppm/℃ TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7184
200+
$4.9233
500+
$4.7502
1000+
$4.6636
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?