
* Images are for reference only
RTO020FR0100JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RTO020FR0100JTE3
- JLCPCB Part #
- C3473723
- Package
- TO-220
- Description
- -55℃~+155℃ 10mΩ 20W Thick Film Resistor ±5% ±900ppm/℃ TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1279
200+
$4.3065
500+
$4.1553
1000+
$4.0813