
* Images are for reference only
KP1830182011
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- KP1830182011
- JLCPCB Part #
- C6579688
- Package
- Plugin,P=5mm
- Description
- -55℃~+100℃ 63V、100V 820pF ±1% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0237
200+
$1.2066
500+
$1.1665
1000+
$1.1472
Welcome back, may I help you?